PVA6RE24241

Heilind Number:ESWPVA6RE24241
Manufacturer:E-Switch
Manufacturer Number:PVA6RE24241
ECAD Model:
3D Model

Description:

T960000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6RE24241
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T960000
SKU:ESWPVA6RE24241

Detailed Description

Introducing the PVA6 Series Anti-Vandal Panel Mount Push Button Switch, model T960000. Designed for rugged durability and seamless integration, this switch is perfect for applications where reliability is paramount. With a sleek round actuator and IP67 rating, it ensures protection against dust and water ingress, making it suitable for both indoor and outdoor use. The 2A rated current and 36VDC voltage capacity guarantee efficient performance in various electronic systems. Featuring a momentary Off-(On) switch function and SPST contact configuration, it offers precise control and connectivity. The 3.1VDC Ring illumination adds a touch of sophistication while aiding visibility in low-light environments. With a solder termination type and 16mm circular panel cut-out diameter, installation is simple and secure. Operating smoothly within a wide temperature range from -20 to 70°C, this switch is reliable in diverse environmental conditions. Ideal for industrial, automotive, and marine applications, the PVA6 Series Anti-Vandal Panel Mount Push Button Switch sets the standard for quality and functionality. Elevate your control panel with this essential component.