PVA6RE242G1

Heilind Number:ESWPVA6RE242G1
Manufacturer:E-Switch
Manufacturer Number:PVA6RE242G1
ECAD Model:
3D Model

Description:

PVA6RE242G1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6RE242G1
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:2 VDC, 3.1 VDC
Part Aliases:T960052
SKU:ESWPVA6RE242G1

Detailed Description

Introducing the PVA6 Series Anti-Vandal Panel Mount Switch, designed for durability and reliability in demanding environments. With a rugged IP67 rated construction, this switch ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications. The sleek round actuator button, illuminated by a vibrant ring light, not only enhances visibility but also adds a touch of modern sophistication. The SPST contact configuration and Off-(On) switch function provide precise control, while the 2A rated amperage and 36VDC rated voltage offer versatile usage. Its solder termination type guarantees secure connections, and with an operating temperature range of -20 to 70°C, it performs flawlessly even in extreme conditions. The panel cut-out diameter of 16mm allows for easy installation, making it a perfect choice for control panels, machinery, and automotive applications. Trust in the PVA6 Series for a high-quality anti-vandal switch solution that meets RoHS compliance standards.