PVA6REW4111

Heilind Number:ESWPVA6REW4111
Manufacturer:E-Switch
Manufacturer Number:PVA6REW4111
ECAD Model:
3D Model

Description:

T960020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6REW4111
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:2 VDC
Part Aliases:T960020
SKU:ESWPVA6REW4111

Detailed Description

Introducing the PVA6 Anti-Vandal Push Button Switch, a durable and reliable solution for your industrial control panel needs. With a sleek front panel mount design and IP67 rating, this switch is built to withstand harsh environments. The illuminated ring around the round button provides clear indication, while the SPST contact configuration ensures efficient operation. Rated for 2A at 36VDC, it guarantees optimal performance. The wire lead termination type offers easy installation. Operating smoothly in temperatures ranging from -20 to 70°C, this switch is perfect for a wide range of applications. Upgrade to the PVA6 for quality and longevity in your control systems.