PVA6REW4131

Heilind Number:ESWPVA6REW4131
Manufacturer:E-Switch
Manufacturer Number:PVA6REW4131
ECAD Model:
3D Model

Description:

PVA6REW4131

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6REW4131
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T960040
SKU:ESWPVA6REW4131

Detailed Description

Introducing the PVA6 Series Anti-Vandal Push Button Switch, a rugged and reliable solution for your panel-mounting needs. With a sleek round actuator shape and a durable IP67 rating, this switch is designed to withstand harsh environments with ease. The illuminated ring adds a touch of modernity and functionality, perfect for applications that require clear visual feedback. Operating at a rated voltage of 36VDC and an amperage of 2A, it ensures efficient performance. The SPST contact configuration guarantees reliable switching, while the Off-(On) switch function offers straightforward operation. Installation is a breeze with wire leads termination, and the 16mm circular panel cut-out diameter fits seamlessly into your setup. Whether you're in industrial automation, transportation, or security systems, this RoHS-compliant switch is a versatile and durable choice. Upgrade your control panel with the PVA6 Series for seamless operation in any environment.