PVA6REW4141

Heilind Number:ESWPVA6REW4141
Manufacturer:E-Switch
Manufacturer Number:PVA6REW4141
ECAD Model:
3D Model

Description:

T960027

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6REW4141
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T960027
SKU:ESWPVA6REW4141

Detailed Description

Upgrade your panel with the PVA6REW4141 Anti-Vandal Push Button Switch, part of the rugged PVA6 series. With a sleek round actuator and IP67 rating, this switch ensures durability in any environment. The 2A rated current capacity and SPST contact configuration guarantee reliable performance. Featuring an Off-(On) switch function and 36VDC rated voltage, it's perfect for various applications. Illuminate your setup with the 3.1VDC Ring illumination, adding both style and functionality. Easy to install with wire leads termination, this Panel Mount switch is a must-have for any project. With a wide operating temperature range of -20 to 70°C, it's suitable for both indoor and outdoor use. Meet your control needs efficiently with this high-quality, RoHS compliant push button switch.