PVA6REW4231

Heilind Number:ESWPVA6REW4231
Manufacturer:E-Switch
Manufacturer Number:PVA6REW4231
ECAD Model:
3D Model

Description:

PVA6REW4231

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6REW4231
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T960041
SKU:ESWPVA6REW4231

Detailed Description

Introducing the PVA6 Series Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. With a sleek panel mount design featuring a round actuator and ring illumination, this switch not only provides tactile feedback but also enhances visibility. Rated for 2A at 36VDC with an IP67 ingress protection rating, it ensures durability in various applications. The SPST contact configuration guarantees efficient operation, while the Off-(On) switch function offers convenient control. Suitable for temperatures ranging from -20 to 70°C, it's ideal for both indoor and outdoor use. Whether in industrial machinery, consumer electronics, or automotive panels, the PVA6 Switch delivers long-lasting performance. Upgrade your equipment with this high-quality component, where reliability meets modern design.