PVA6RP24101

Heilind Number:ESWPVA6RP24101
Manufacturer:E-Switch
Manufacturer Number:PVA6RP24101
ECAD Model:
3D Model

Description:

T960013

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6RP24101
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T960013
SKU:ESWPVA6RP24101

Detailed Description

Introducing the T960013, a sleek and durable anti-vandal push button switch designed for optimum performance in demanding environments. This robust switch, part of the PVA6 series, boasts a 2A amperage rating and IP67 ingress protection, making it ideal for applications requiring reliability and longevity. Featuring a panel mount front design with a circular 16mm panel cut-out diameter, installation is seamless. The illuminated ring and power symbol not only enhance visibility but also add a touch of sophistication. With a momentary "Off-(On)" switch function and SPST contact configuration, precise control is at your fingertips. Operating at a rated voltage of 36VDC with an illumination voltage of 3.1VDC, efficiency is guaranteed. Crafted for durability, this switch can withstand temperatures ranging from -20 to 70°C. Whether in industrial machinery, security systems, or automotive applications, the T960013 delivers unparalleled performance. Elevate your control panel with this high-quality push button switch.