PVA6RP24141

Heilind Number:ESWPVA6RP24141
Manufacturer:E-Switch
Manufacturer Number:PVA6RP24141
ECAD Model:
3D Model

Description:

T960015

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6RP24141
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T960015
SKU:ESWPVA6RP24141

Detailed Description

Introducing the PVA6 Series Anti-Vandal Panel Mount Switch, designed for durability and reliability in demanding environments. With a sleek round actuator shape and a ring illuminated power symbol, this switch not only provides a modern aesthetic but also ensures easy visibility. Featuring a single-pole, single-throw contact configuration, it offers a seamless Off-(On) switch function. Rated for 2A at 36VDC, this switch is suitable for various applications. Its IP67 rating guarantees protection against dust and water ingress, while the operating temperature range of -20 to 70 °C ensures performance in extreme conditions. Ideal for industrial and outdoor use, the PVA6 switch is the perfect choice for those seeking a high-quality panel mount solution.