PVA6RP24231

Heilind Number:ESWPVA6RP24231
Manufacturer:E-Switch
Manufacturer Number:PVA6RP24231
ECAD Model:
3D Model

Description:

T960002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6RP24231
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T960002
SKU:ESWPVA6RP24231

Detailed Description

Introducing the PVA6RP24231, a sleek and durable anti-vandal push button switch designed for optimal performance in demanding environments. With a robust IP67 rating, this switch ensures reliable operation even in harsh conditions. Boasting a 2A amperage and a 36VDC rated voltage, it offers powerful functionality for a wide range of applications. The illuminated ring and power symbol provide clear visibility, while the round actuator shape and panel mount design make it easy to operate. Featuring a SPST contact configuration and Off-(On) switch function, it guarantees precise control. The solder termination type ensures secure connections, while the operating temperature range of -20 to 70°C allows for versatile use. Perfect for industrial and commercial settings, the PVA6RP24231 is a top choice for those seeking quality and reliability in their push button switches.