PVA6RP24241

Heilind Number:ESWPVA6RP24241
Manufacturer:E-Switch
Manufacturer Number:PVA6RP24241
ECAD Model:
3D Model

Description:

T960003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6RP24241
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T960003
SKU:ESWPVA6RP24241

Detailed Description

Introducing the T960003 Anti-Vandal Push Button Switch from the PVA6 series, a robust and reliable solution for demanding environments. With a sleek and durable panel mount design, this switch is perfect for applications requiring secure operation. Featuring a 2A amperage rating and IP67 ingress protection, it ensures performance even in harsh conditions. The round actuator shape and ring illuminated power symbol not only enhance visibility but also add a touch of sophistication to any panel. Engineered for efficiency, the SPST contact configuration and Off-(On) switch function provide seamless operation. With RoHS compliance and a wide operating temperature range of -20 to 70°C, this switch guarantees both environmental responsibility and functionality. Upgrade your control systems with the T960003, the epitome of quality and performance in push button switches.