PVA6RPW4101

Heilind Number:ESWPVA6RPW4101
Manufacturer:E-Switch
Manufacturer Number:PVA6RPW4101
ECAD Model:
3D Model

Description:

PVA6RPW4101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6RPW4101
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T960043
SKU:ESWPVA6RPW4101

Detailed Description

Introducing the PVA6RPW4101, a cutting-edge Anti-Vandal Push Button Switch that seamlessly blends durability with functionality. This RoHS-compliant switch, part of the PVA6 series, boasts a rugged construction and an IP67 rating, making it ideal for use in demanding environments. With a 2A amperage and 36VDC rated voltage, it ensures reliable performance. The sleek round actuator, illuminated with a power symbol, not only enhances visibility but also adds a touch of sophistication. Featuring a panel mount, front installation, and wire leads termination, it offers easy integration. The SPST contact configuration and Off-(On) switch function provide precise control. Operating flawlessly in temperatures ranging from -20 to 70°C, this switch is perfect for a wide range of applications. Upgrade to the PVA6RPW4101 for a superior switching experience.