PVA6RPW4131

Heilind Number:ESWPVA6RPW4131
Manufacturer:E-Switch
Manufacturer Number:PVA6RPW4131
ECAD Model:
3D Model

Description:

PVA6RPW4131

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6RPW4131
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T960046
SKU:ESWPVA6RPW4131

Detailed Description

Introducing the PVA6RPW4131, a sleek and durable anti-vandal push button switch designed for optimal performance in various applications. With its RoHS compliance and IP67 rating, this switch guarantees both environmental friendliness and protection against dust and water ingress. The PVA6 series ensures reliability, and with a rated voltage of 36VDC and amperage of 2A, it offers efficient power control. Featuring a panel mount front, installation is convenient, while the round actuator shape and illuminated ring and power symbol enhance visibility. The SPST contact configuration and Off-(On) switch function provide precise operation, with wire leads for easy connectivity. Suitable for a wide range of industries, this push button switch is a must-have for those seeking quality and performance in their control systems.