PVA6RPW4141

Heilind Number:ESWPVA6RPW4141
Manufacturer:E-Switch
Manufacturer Number:PVA6RPW4141
ECAD Model:
3D Model

Description:

T960018

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6RPW4141
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T960018
SKU:ESWPVA6RPW4141

Detailed Description

Introducing the T960018 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel-mounting needs. With a sleek design and IP67 rating, this switch is ideal for both indoor and outdoor applications, offering durability and longevity. The round actuator shape, featuring an illuminated ring and power symbol, ensures intuitive operation even in low-light environments. Rated for 2A at 36VDC, it provides efficient power control. The SPST contact configuration guarantees a secure connection, while the Off-(On) switch function offers convenience. With a panel cut-out diameter of 16mm, installation is simple. Whether you're looking to enhance the functionality of your equipment or improve user experience, the T960018 is the perfect choice.