PVA6RPW4241

Heilind Number:ESWPVA6RPW4241
Manufacturer:E-Switch
Manufacturer Number:PVA6RPW4241
ECAD Model:
3D Model

Description:

T960031

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVA6RPW4241
Series:PVA6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T960031
SKU:ESWPVA6RPW4241

Detailed Description

Introducing the T960031 Anti-Vandal Push Button Switch from the PVA6 series, a robust and reliable solution for industrial and outdoor applications. With a rugged construction and IP67 rating, this switch is designed to withstand harsh environments, making it ideal for use in machinery, control panels, and outdoor enclosures. The 16mm circular panel mount design ensures easy installation, while the round actuator shape and illuminated ring and power symbol provide clear visibility and intuitive operation. Rated for 2A at 36VDC, it offers efficient power control, with a single-pole, single-throw configuration. Operating smoothly in temperatures ranging from -20 to 70°C, this switch guarantees performance even in extreme conditions. Trust in the T960031 for durable and secure switching in your applications.