PVS7F23SS-323

Heilind Number:ESWPVS7F23SS-323
Manufacturer:E-Switch
Manufacturer Number:PVS7F23SS-323
ECAD Model:
3D Model

Description:

PVS7F23SS-323

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVS7F23SS-323
Series:PVS7
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:52-PVS7F23SS323
SKU:ESWPVS7F23SS-323

Detailed Description

Introducing the PVS7 Anti-Vandal Panel Mount Button Switch, a robust and reliable solution for your control panel needs. This high-quality switch, with a durable IP65 rating, ensures optimal performance even in demanding environments. Featuring a sleek round actuator design with a flush button, it offers a satisfying tactile feedback. The SPDT contact configuration guarantees versatility in switching applications, while the 24V DC rated voltage ensures efficient operation. With a panel cut-out diameter of 22mm and solder termination type, installation is a breeze. The switch's ring illumination, powered by 6V DC, not only enhances visibility but also adds a touch of sophistication to your panel. Whether for industrial machinery or consumer electronics, the PVS7 is the perfect choice for those who value both functionality and aesthetics in their control systems.