PVT4FS4SS314

Heilind Number:ESWPVT4FS4SS314
Manufacturer:E-Switch
Manufacturer Number:PVT4FS4SS314
ECAD Model:
3D Model

Description:

52-PVT4FS4SS314

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVT4FS4SS314
Series:PVT4
Amperage:50 mA
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-25 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PVT4FS4SS314
SKU:ESWPVT4FS4SS314

Detailed Description

Introducing the PVT4FS4SS314, a sleek and durable Anti-Vandal Push Button Switch designed for reliability in various applications. With a RoHS compliance, this switch ensures environmentally friendly operation. The IP65 rating guarantees protection against dust and water ingress, making it suitable for indoor and outdoor use. Featuring a 50 mA amperage and 24 VDC rated voltage, it offers efficient performance. The flush button actuator with a round shape and ring illumination not only provides a modern aesthetic but also enhances visibility. With solder termination and a panel mount front, installation is simple. The SPST contact configuration and Off-(On) switch function deliver precise control. Operating seamlessly in temperatures ranging from -25 to 55 °C, this switch is a reliable choice for demanding environments. Whether for industrial, commercial, or residential use, the PVT4FS4SS314 guarantees long-lasting durability and exceptional functionality. Elevate your control system with this high-quality push button switch.