PVT4FS4SS334

Heilind Number:ESWPVT4FS4SS334
Manufacturer:E-Switch
Manufacturer Number:PVT4FS4SS334
ECAD Model:
3D Model

Description:

52-PVT4FS4SS334

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVT4FS4SS334
Series:PVT4
Amperage:50 mA
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-25 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PVT4FS4SS334
SKU:ESWPVT4FS4SS334

Detailed Description

Introducing the PVT4FS4SS334, a rugged and reliable Anti-Vandal Push Button Switch designed for demanding environments. With its IP65 rating, this switch is dust-tight and protected against water jets, making it ideal for outdoor or industrial use. The sleek panel mount design with a flush button actuator ensures a seamless and tamper-resistant installation. Operating at a rated voltage of 24 VDC with a low amperage of 50 mA, it offers efficient performance while conserving energy. The SPST contact configuration guarantees a reliable connection, while the illuminated ring enhances visibility, especially in low-light conditions. Crafted for durability, this switch is built to withstand a wide temperature range from -25 to 55 °C, ensuring consistent operation in harsh climates. Whether used in machinery, control panels, or security systems, the PVT4FS4SS334 delivers long-lasting performance and peace of mind. Upgrade your equipment with this high-quality Push Button Switch from the PVT4 series.