PVT4FS4SS335

Heilind Number:ESWPVT4FS4SS335
Manufacturer:E-Switch
Manufacturer Number:PVT4FS4SS335
ECAD Model:
3D Model

Description:

PVT4FS4SS335

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVT4FS4SS335
Series:PVT4
Amperage:50 mA
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-25 - 55 °C
Part Aliases:52-PVT4FS4SS335
SKU:ESWPVT4FS4SS335

Detailed Description

Introducing the PVT4FS4SS335, a cutting-edge Anti-Vandal Push Button Switch designed for unrivaled durability and performance. With RoHS compliance and an IP65 rating, this switch ensures both environmental responsibility and reliability in harsh conditions. The sleek Panel Mount design, featuring a flush Button actuator and round shape, seamlessly integrates into any control panel or device. Operating at a rated voltage of 24 VDC and with a low amperage of 50 mA, it offers efficient power consumption without compromising functionality. The SPST contact configuration guarantees precise switching, while the Off-(On) switch function provides easy operation. Illuminated by a ring light powered at 24 VDC, this switch not only offers visual feedback but also enhances the user experience. With a wide operating temperature range from -25 to 55°C, it is suitable for diverse applications. The panel cut-out diameter of 19mm allows for easy installation, making it ideal for industrial and commercial use. Elevate your control systems with the reliability and sophistication of the PVT4FS4SS335.