PVT4FS4SS341

Heilind Number:ESWPVT4FS4SS341
Manufacturer:E-Switch
Manufacturer Number:PVT4FS4SS341
ECAD Model:
3D Model

Description:

52-PVT4FS4SS341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVT4FS4SS341
Series:PVT4
Amperage:50 mA
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:24 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Illumination Voltage:2.8 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-25 - 55 °C
Part Aliases:52-PVT4FS4SS341
SKU:ESWPVT4FS4SS341

Detailed Description

Introducing the PVT4 Series Anti-Vandal Push Button Switch, a sleek and durable solution for your panel-mounting needs. With a front-facing, IP65-rated design, this switch ensures reliable performance even in demanding environments. The flush round button actuator, illuminated by a subtle ring, offers a modern touch while providing tactile feedback. Operating at a rated voltage of 24 VDC and a low amperage of 50mA, it guarantees energy efficiency. The SPST contact configuration and Off-(On) switch function make it ideal for various applications. Crafted for convenience, it features solder termination and a panel cut-out diameter of 19mm, allowing for easy installation. Whether in industrial machinery or consumer electronics, the PVT4 delivers precision control with a touch of sophistication. Elevate your design with this high-quality push button switch.