PVT4FS4SS344

Heilind Number:ESWPVT4FS4SS344
Manufacturer:E-Switch
Manufacturer Number:PVT4FS4SS344
ECAD Model:
3D Model

Description:

52-PVT4FS4SS344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVT4FS4SS344
Series:PVT4
Amperage:50 mA
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-25 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PVT4FS4SS344
SKU:ESWPVT4FS4SS344

Detailed Description

Introducing the PVT4FS4SS344, a sleek and robust Anti-Vandal Push Button Switch perfect for ensuring secure and reliable operation in various settings. Designed for efficiency, this switch features a 50mA amperage and a rated voltage of 24VDC, making it ideal for applications requiring precision and durability. With an IP65 rating, it offers protection against dust and water ingress, ensuring longevity. The round, flush actuator with illuminated ring enhances visibility and user experience, while the solder termination type guarantees easy installation. Operating flawlessly in temperatures ranging from -25 to 55°C, this switch is truly versatile. Its panel mount, front design and circular 19mm cut-out diameter provide seamless integration, catering to a wide range of panel applications. Trust in the PVT4 series for quality and performance in every push.