PVT4FS4SS345

Heilind Number:ESWPVT4FS4SS345
Manufacturer:E-Switch
Manufacturer Number:PVT4FS4SS345
ECAD Model:
3D Model

Description:

PVT4FS4SS345

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVT4FS4SS345
Series:PVT4
Amperage:50 mA
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-25 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PVT4FS4SS345
SKU:ESWPVT4FS4SS345

Detailed Description

Introducing the PVT4 Anti-Vandal Push Button Switch, a sleek and durable solution for your control panel needs. With a rugged IP65-rated construction, this switch is resistant to dust and water, making it ideal for outdoor and industrial applications. The 24 VDC rated voltage ensures reliable performance, while the SPST contact configuration guarantees efficient circuit control. The flush button actuator, illuminated with a ring light, offers intuitive operation even in low-light environments. Designed for easy installation, it features a panel mount front with a circular 19mm cut-out diameter. Operating flawlessly in temperatures ranging from -25 to 55°C, this switch is built to withstand harsh conditions. Upgrade your control setup with the PVT4 Anti-Vandal Push Button Switch and experience enhanced functionality with peace of mind.