PVT4FW4SS311

Heilind Number:ESWPVT4FW4SS311
Manufacturer:E-Switch
Manufacturer Number:PVT4FW4SS311
ECAD Model:
3D Model

Description:

52-PVT4FW4SS311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PVT4FW4SS311
Series:PVT4
Amperage:50 mA
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-25 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PVT4FW4SS311
SKU:ESWPVT4FW4SS311

Detailed Description

Introducing the PVT4FW4SS311, a high-performance anti-vandal push button switch designed for durability and reliability in demanding environments. With RoHS compliance and an IP65 rating, this switch ensures both environmental responsibility and protection against dust and water ingress. The sleek panel mount, front-facing design features a flush button actuator, making it ideal for applications requiring a tamper-resistant interface. Operating at a rated voltage of 24 VDC and with a low amperage of 50mA, this switch is efficient and energy-saving. Its SPST contact configuration guarantees reliable performance, while the 1.8 VDC illumination voltage adds a visual indicator for user convenience. Constructed for resilience, the PVT4FW4SS311 is suitable for a wide range of industries, from industrial machinery to public kiosks. Upgrade your control system with this premium push button switch, where quality meets functionality seamlessly.