PZ4M2CNNW150

Heilind Number:ESWPZ4M2CNNW150
Manufacturer:E-Switch
Manufacturer Number:PZ4M2CNNW150
ECAD Model:
3D Model

Description:

PZ4M2CNNW150

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PZ4M2CNNW150
Series:PZ
Amperage:1 A
Mount Type:Panel Mount, Front
IP Rating:IP68
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Connector, Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 65 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Part Aliases:T070101
SKU:ESWPZ4M2CNNW150

Detailed Description

Introducing the PZ4M2CNNW150 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding applications. With a sleek panel mount design featuring a flush button actuator, this switch offers both durability and style. Rated for 1A at 24VDC, it ensures efficient performance in various circuits. Its IP68 rating guarantees protection against dust and water ingress, making it suitable for outdoor and industrial use. The SPST contact configuration and Off-(On) switch function provide precise control. Installation is a breeze with options for connector or wire lead termination. Operating smoothly in temperatures ranging from -20 to 65°C, this switch is built to withstand harsh environments. Whether for machinery, automotive, or marine applications, the PZ series switch delivers reliable operation every time. Elevate your control panel with the PZ4M2CNNW150.