PZ7M2FRRW150

Heilind Number:ESWPZ7M2FRRW150
Manufacturer:E-Switch
Manufacturer Number:PZ7M2FRRW150
ECAD Model:
3D Model

Description:

PZ7M2FRRW150

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PZ7M2FRRW150
Series:PZ
Amperage:1 A
Mount Type:Panel Mount, Front
IP Rating:IP68
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Connector, Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 65 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Part Aliases:T070122
SKU:ESWPZ7M2FRRW150

Detailed Description

Introducing the PZ7M2FRRW150, a robust and highly reliable Anti-Vandal Push Button Switch designed for demanding environments. With a rugged IP68 rating, this switch ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. The sleek Panel Mount design with a Front-facing installation offers easy integration into control panels or machinery. Featuring an illuminated Ring for enhanced visibility, it combines practicality with a modern aesthetic. The Button actuator, flush-mounted for seamless operation, provides a satisfying tactile feedback. Rated for 1A at 24VDC, it guarantees efficient performance. The SPST contact configuration ensures precise switching, while the -20 to 65°C operating temperature range suits various conditions. With a panel cut-out diameter of 22mm, installation is straightforward. Whether in transportation, machinery, or security systems, the PZ7M2FRRW150 is the perfect choice for durable and efficient switching solutions.