PZ7M2FRRW300

Heilind Number:ESWPZ7M2FRRW300
Manufacturer:E-Switch
Manufacturer Number:PZ7M2FRRW300
ECAD Model:
3D Model

Description:

PZ7M2FRRW300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PZ7M2FRRW300
Series:PZ
Amperage:1 A
Mount Type:Panel Mount, Front
IP Rating:IP68
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Connector, Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 65 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Part Aliases:T070120
SKU:ESWPZ7M2FRRW300

Detailed Description

Introducing the PZ Series Anti-Vandal Push Button Switch, a rugged and reliable solution for industrial and outdoor applications. With an IP68 rating for dust and water resistance, this switch ensures durability even in harsh environments. The flush button actuator features an illuminating ring, making it easy to locate and operate in low-light conditions. Rated for 1A at 24VDC, it provides efficient power control. The SPST contact configuration guarantees reliable performance, while the panel mount design with a 22mm circular cut-out offers easy installation. Whether in machinery controls or outdoor equipment, this RoHS-compliant switch is the perfect choice for demanding environments.