R1966ABLKBLKAF

Heilind Number:ESWR1966ABLKBLKAF
Manufacturer:E-Switch
Manufacturer Number:R1966ABLKBLKAF
ECAD Model:
3D Model

Description:

M301205

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966ABLKBLKAF
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M301205
SKU:ESWR1966ABLKBLKAF

Detailed Description

Introducing the R1966ABLKBLKAF, a sleek and reliable rocker switch designed for seamless panel mounting. With a durable snap-in feature, installation is quick and easy, making it ideal for a variety of applications. This high-quality switch boasts a 15A amperage and 125VAC rated voltage, ensuring efficient power control. The concave actuator shape offers a comfortable grip for smooth operation, while the SPST contact configuration guarantees reliable performance. Meeting RoHS compliance standards, this switch is not only functional but also environmentally friendly. Its operating temperature range of -30 to 65°C further enhances its versatility. Trust the R1966 series for top-notch quality and performance in every switch.