R1966ABLKBLKDF

Heilind Number:ESWR1966ABLKBLKDF
Manufacturer:E-Switch
Manufacturer Number:R1966ABLKBLKDF
ECAD Model:
3D Model

Description:

M300007

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966ABLKBLKDF
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Switch Type:Rocker
Switch Operation:On - Off
Part Aliases:M300007
SKU:ESWR1966ABLKBLKDF

Detailed Description

Introducing the R1966ABLKBLKDF, a sleek and efficient Panel Mount Rocker Switch from our R1966 series. Designed for performance and reliability, this switch is perfect for applications requiring a 15A, 125VAC power rating. Its Snap-In mount type and Quick Connect termination make installation a breeze. Featuring a concave actuator shape for easy operation, this SPST switch ensures seamless On-Off functionality. With a wide operating temperature range from -30 to 65°C, it's built to withstand various environmental conditions. The panel cut-out diameter of 19.2mm x 13mm fits perfectly in any setup. Trust in the quality and durability of this Rocker Switch for your industrial or commercial needs.