| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch R1966ABLKBLKEP |
| Series: | R1966 |
| Amperage: | 15 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Contact Configuration: | SPST |
| Actuator Type: | Rocker |
| Switch Operation: | On - Off |
| Termination Type: | PC Pin(s) |
| Actuator Shape: | Concave (Curved) |
| Panel Cut Out Diameter: | Rectangular - 19.2 mm x 13 mm |
| Operating Temperature Range: | -30 - 65°C |
| Rated Voltage: | 125 VAC |
| Part Aliases: | M301201 |
| SKU: | ESWR1966ABLKBLKEP |
R1966ABLKBLKEP
| Heilind Number: | ESWR1966ABLKBLKEP |
| Manufacturer: | E-Switch |
| Manufacturer Number: | R1966ABLKBLKEP |
| ECAD Model: |
Specifications
Detailed Description
Introducing the R1966ABLKBLKEP, a versatile and reliable rocker switch perfect for a wide range of applications. With a sleek concave actuator design and durable PC pin termination, this switch offers easy operation and secure connectivity. Rated for 15A at 125VAC, it ensures efficient power control. Its panel mount snap-in feature and rectangular panel cut-out make installation a breeze. Designed for longevity, it operates smoothly in temperatures ranging from -30 to 65°C. Whether for professional or DIY projects, the R1966ABLKBLKEP guarantees quality performance. Upgrade your switch game with this essential component.

