| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch R1966ABLKBLKFF |
| Series: | R1966 |
| Amperage: | 15 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Contact Configuration: | SPST |
| Actuator Type: | Rocker |
| Switch Operation: | On - Off |
| Termination Type: | Quick Connect |
| Actuator Shape: | Concave (Curved) |
| Panel Cut Out Diameter: | Rectangular - 19.2 mm x 13 mm |
| Operating Temperature Range: | -30 - 65°C |
| Rated Voltage: | 125 VAC |
| Part Aliases: | M301100 |
| SKU: | ESWR1966ABLKBLKFF |
R1966ABLKBLKFF
| Heilind Number: | ESWR1966ABLKBLKFF |
| Manufacturer: | E-Switch |
| Manufacturer Number: | R1966ABLKBLKFF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the R1966ABLKBLKFF, a sleek and high-performing rocker switch that is a must-have for any panel-mounted application. With a robust amperage rating of 15 A and RoHS compliance, this switch offers both power and environmental responsibility. Its snap-in mount type ensures easy installation, while the concave actuator shape provides a comfortable and ergonomic user experience. The SPST contact configuration guarantees reliable performance, and with a quick connect termination type, connecting wires is a breeze. Operating in a wide temperature range from -30 to 65°C, this switch is built to withstand even the harshest conditions. Perfect for on-off operations, it is ideal for a variety of industrial and commercial settings. Upgrade your control system with the R1966ABLKBLKFF and experience the difference in quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| E-Switch 50-57-9407 | SL Crimp Housing, Single Row, Version G, Positive Latch, 7 Circuits, Black | ![]() |
| E-Switch 501189-2010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 20 Circuits | ![]() |


