R1966ABLKBLKFP

Heilind Number:ESWR1966ABLKBLKFP
Manufacturer:E-Switch
Manufacturer Number:R1966ABLKBLKFP
ECAD Model:
3D Model

Description:

M301218

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966ABLKBLKFP
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:PC Pin(s)
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M301218
SKU:ESWR1966ABLKBLKFP

Detailed Description

Introducing the R1966ABLKBLKFP Rocker Switch, a reliable and versatile component designed for seamless panel mounting in various electronic applications. With a robust 15A amperage rating and 125VAC voltage capacity, this switch ensures optimal performance and longevity. Featuring a sleek black color and a concave (curved) actuator shape, it not only offers a modern aesthetic but also enhances user comfort during operation. The SPST contact configuration guarantees efficient circuit control, while the PC pin termination type simplifies installation. Engineered for durability, this switch operates flawlessly in temperatures ranging from -30 to 65°C. Ideal for both industrial and consumer electronics, the R1966ABLKBLKFP is a must-have for any project requiring a reliable On-Off control solution.