R1966ABLKBLKFS

Heilind Number:ESWR1966ABLKBLKFS
Manufacturer:E-Switch
Manufacturer Number:R1966ABLKBLKFS
ECAD Model:
3D Model

Description:

M301207

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966ABLKBLKFS
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Solder
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M301207
SKU:ESWR1966ABLKBLKFS

Detailed Description

Introducing the R1966ABLKBLKFS, a sleek and reliable panel mount rocker switch designed for seamless integration into your electronic devices. With a 15A amperage rating and SPST contact configuration, this switch guarantees efficient power control. The concave actuator shape provides a comfortable and intuitive user experience, while the snap-in mount type ensures easy installation. Operating at 125VAC and with a wide temperature range of -30 to 65°C, this switch is suitable for a variety of applications. Its durable construction and solder termination make it a dependable choice for industrial and commercial use. Upgrade your control systems with the R1966 series rocker switch, where functionality meets precision engineering.