R1966ABLKBLKGF

Heilind Number:ESWR1966ABLKBLKGF
Manufacturer:E-Switch
Manufacturer Number:R1966ABLKBLKGF
ECAD Model:
3D Model

Description:

ROCKER SWITCH (SPST)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966ABLKBLKGF
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M301204
SKU:ESWR1966ABLKBLKGF

Detailed Description

Introducing the R1966ABLKBLKGF, a high-performance Rocker Switch designed for seamless panel mounting. With a sleek Concave (Curved) actuator and durable construction, this SPST switch offers reliable On-Off functionality in a variety of applications. Its ROHS compliance ensures environmental responsibility, while the 15A, 125VAC rating guarantees efficient power control. Featuring Quick Connect termination and a panel cut-out diameter of 19.2mm x 13mm, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -30 to 65°C, the R1966ABLKBLKGF is a versatile and dependable choice for any project requiring precision switching capabilities.