R1966ABLKBLKGL

Heilind Number:ESWR1966ABLKBLKGL
Manufacturer:E-Switch
Manufacturer Number:R1966ABLKBLKGL
ECAD Model:
3D Model

Description:

M301222

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966ABLKBLKGL
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In, Right Angle
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:PC Pin, Right Angle
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M301222
SKU:ESWR1966ABLKBLKGL

Detailed Description

Introducing the R1966 Series Rocker Switch, model M301222, a reliable and efficient component for your electronic panel assembly. With a 15A amperage rating and a 125VAC voltage, this switch is designed for optimal performance. Its sleek black snap-in panel mount design with a right-angle orientation offers easy installation and a professional look. Featuring a concave actuator shape and SPST contact configuration, it ensures precise and responsive operation. The PC pin termination type with a right-angle layout simplifies connection. Operating flawlessly in temperatures ranging from -30 to 65°C, this switch is perfect for various applications. Whether you need to power on or off, the R1966 Series Rocker Switch guarantees smooth and reliable functionality. Upgrade your control system with this high-quality component. ( R1966ABLKBLKGL)