R1966ABLKBLKGR

Heilind Number:ESWR1966ABLKBLKGR
Manufacturer:E-Switch
Manufacturer Number:R1966ABLKBLKGR
ECAD Model:
3D Model

Description:

M301223

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966ABLKBLKGR
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In, Right Angle
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:PC Pin, Right Angle
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M301223
SKU:ESWR1966ABLKBLKGR

Detailed Description

Introducing the R1966ABLKBLKGR, a sleek and reliable panel mount rocker switch designed for seamless integration into your electronic devices. With a rated amperage of 15A and RoHS compliance, this switch ensures both high performance and environmental responsibility. Its snap-in, right angle mount type and PC pin termination make installation a breeze, while the SPST contact configuration guarantees efficient switching. The concave actuator shape not only offers a comfortable touch but also adds a touch of elegance to your panel. Operating at a voltage of 125 VAC and tolerating temperatures from -30 to 65°C, this switch is built to withstand diverse operating conditions. Perfect for applications requiring a durable and user-friendly control solution, the R1966ABLKBLKGR is a must-have component for any electronic project.