R1966ABLKBLKIF

Heilind Number:ESWR1966ABLKBLKIF
Manufacturer:E-Switch
Manufacturer Number:R1966ABLKBLKIF
ECAD Model:
3D Model

Description:

M301102

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966ABLKBLKIF
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M301102
SKU:ESWR1966ABLKBLKIF

Detailed Description

Introducing the R1966ABLKBLKIF, a sleek and efficient panel mount rocker switch that combines cutting-edge technology with eco-friendly design. With a durable construction and RoHS compliance, this switch offers reliable performance while meeting strict environmental standards. The M301102, part of the R1966 series, features a 15A amperage rating and quick connect termination, making it easy to install in a variety of applications. Its concave actuator shape and SPST contact configuration ensure smooth operation, while the snap-in mount type guarantees a secure fit. Rated for 125VAC and suitable for a wide temperature range from -30 to 65°C, this switch is perfect for both residential and commercial use. Whether you're powering up devices or controlling circuits, the R1966ABLKBLKIF is the ideal choice for efficient and sustainable switching.