R1966ABLKBLKIP

Heilind Number:ESWR1966ABLKBLKIP
Manufacturer:E-Switch
Manufacturer Number:R1966ABLKBLKIP
ECAD Model:
3D Model

Description:

ILLUMIATED ROCKER SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966ABLKBLKIP
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:PC Pin(s)
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M300001
SKU:ESWR1966ABLKBLKIP

Detailed Description

Introducing the R1966ABLKBLKIP, a cutting-edge Illuminated Rocker Switch designed to elevate your control panel experience. With its sleek black finish and RoHS compliance, this switch not only offers style but also ensures environmental responsibility. Operating at 15A and 125VAC, it guarantees reliable performance in various applications. The Snap-In mounting type and PC Pin termination make installation a breeze, while the SPST contact configuration and On-Off switch operation provide seamless functionality. Featuring a concave actuator shape and a panel cut-out diameter of 19.2mm x 13mm, this switch is both visually appealing and ergonomically designed. Whether you're upgrading your home electronics or industrial equipment, the R1966ABLKBLKIP is the perfect choice for high-quality, efficient control.