R1966ABLKBLKIS

Heilind Number:ESWR1966ABLKBLKIS
Manufacturer:E-Switch
Manufacturer Number:R1966ABLKBLKIS
ECAD Model:
3D Model

Description:

M301209

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966ABLKBLKIS
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Solder
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M301209
SKU:ESWR1966ABLKBLKIS

Detailed Description

Introducing the M301209 Panel Mount Snap-In Rocker Switch from our R1966 series. Designed for seamless integration into your electronic devices, this switch combines durability and functionality. With a 15A amperage and a rated voltage of 125VAC, it ensures reliable performance. The concave actuator shape offers ergonomic operation, while the SPST contact configuration guarantees precision in switching. Ideal for various applications, this switch operates smoothly in temperatures ranging from -30 to 65°C. Its sleek black design adds a touch of elegance to any panel. Upgrade your equipment with the M301209 for a superior switching experience.