R1966ABLKORGFF

Heilind Number:ESWR1966ABLKORGFF
Manufacturer:E-Switch
Manufacturer Number:R1966ABLKORGFF
ECAD Model:
3D Model

Description:

M301232

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966ABLKORGFF
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Part Aliases:M301232
SKU:ESWR1966ABLKORGFF

Detailed Description

Introducing the R1966ABLKORGFF, a sleek and high-performing rocker switch designed for seamless panel mounting. With a rugged construction and ROHS compliance, this switch ensures durability and environmental responsibility. The M301232, part of the R1966 series, boasts a 15A amperage rating and operates at 125VAC, making it ideal for various applications. Its quick connect termination and SPST contact configuration offer easy installation and reliable performance. Featuring a concave actuator shape and snap-in mount type, this switch guarantees user convenience. Its on-off switch operation and operating temperature range of -30 to 65°C further enhance its functionality. Perfect for demanding environments, the R1966ABLKORGFF is a top choice for professionals seeking quality and efficiency in their electrical setups.