R1966AGRYGRYEFGRN

Heilind Number:ESWR1966AGRYGRYEFGRN
Manufacturer:E-Switch
Manufacturer Number:R1966AGRYGRYEFGRN
ECAD Model:
3D Model

Description:

M301230

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966AGRYGRYEFGRN
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M301230
SKU:ESWR1966AGRYGRYEFGRN

Detailed Description

Introducing the R1966AGRYGRYEFGRN, a sleek and reliable rocker switch that combines cutting-edge technology with effortless functionality. Designed for seamless panel mounting with a snap-in mechanism, this switch ensures easy installation. With a 15A amperage rating and ROHS compliance, it guarantees optimal performance while meeting environmental standards. The concave actuator shape and SPST contact configuration provide a comfortable and efficient user experience. Operating at 125VAC, it's suitable for a wide range of applications. Crafted for durability, this switch has an operating temperature range of -30 to 65°C, making it perfect for both indoor and outdoor use. Upgrade your control systems with the R1966 series rocker switch, where reliability meets innovation.