R1966AWHTWHTFL

Heilind Number:ESWR1966AWHTWHTFL
Manufacturer:E-Switch
Manufacturer Number:R1966AWHTWHTFL
ECAD Model:
3D Model

Description:

M301238

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966AWHTWHTFL
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In, Right Angle
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:PC Pin, Right Angle
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M301238
SKU:ESWR1966AWHTWHTFL

Detailed Description

Introducing the R1966AWHTWHTFL, a sleek and efficient rocker switch designed for seamless panel mounting in a variety of electronic applications. Part of the R1966 series, this switch boasts a durable construction and RoHS compliance for peace of mind. With a 15A amperage and 125VAC rated voltage, it ensures reliable performance. The snap-in, right-angle mount type makes installation a breeze, while the concave actuator shape offers ergonomic operation. Featuring SPST contact configuration and PC pin termination, it guarantees secure connectivity. Operating flawlessly in temperatures ranging from -30 to 65°C, this switch is a versatile and essential component for any project. Elevate your switching experience with the R1966AWHTWHTFL.