R1966CBLKBLKEF

Heilind Number:ESWR1966CBLKBLKEF
Manufacturer:E-Switch
Manufacturer Number:R1966CBLKBLKEF
ECAD Model:
3D Model

Description:

ILLUMINATED ROCKER SWITCH SPDT ON-ON CIRCUIT CODE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966CBLKBLKEF
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M302200
SKU:ESWR1966CBLKBLKEF

Detailed Description

Enhance your control panel with the R1966CBLKBLKEF, an ILLUMINATED ROCKER SWITCH designed for seamless operation. This SPDT ON-ON switch boasts a 15A rating, perfect for various applications. Engineered for convenience, it features a quick-connect termination type and a panel mount snap-in design, ensuring easy installation. The sleek black finish complements any panel aesthetic, while the concave actuator shape offers comfortable usage. With RoHS compliance and a 125VAC rated voltage, this switch guarantees both performance and safety. Ideal for professionals in need of a reliable and visually striking switch solution, the R1966CBLKBLKEF is a must-have component in any project.