R1966DBLKBLKBF

Heilind Number:ESWR1966DBLKBLKBF
Manufacturer:E-Switch
Manufacturer Number:R1966DBLKBLKBF
ECAD Model:
3D Model

Description:

ILLUMINATED ROCKER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966DBLKBLKBF
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M309301
SKU:ESWR1966DBLKBLKBF

Detailed Description

Introducing the R1966DBLKBLKBF Illuminated Rocker Switch, a sleek and efficient panel-mounted solution that seamlessly blends functionality with style. With a RoHS compliance guarantee, this switch ensures environmentally friendly operation. Boasting a 15A amperage and 125VAC rated voltage, it delivers reliable performance in various applications. The snap-in mount type and quick connect termination make installation a breeze, while the SPDT contact configuration offers versatile functionality. Featuring a concave actuator shape and ON-OFF-ON switch operation, it's intuitive to use. Operating smoothly in temperatures ranging from -30 to 65°C, this switch is built for durability. Perfect for a range of industries, from automotive to industrial automation, the R1966DBLKBLKBF is a must-have component in any control system setup. Elevate your switch game with this high-quality rocker from our R1966 series.