R1966DBLKBLKBP

Heilind Number:ESWR1966DBLKBLKBP
Manufacturer:E-Switch
Manufacturer Number:R1966DBLKBLKBP
ECAD Model:
3D Model

Description:

M309313

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966DBLKBLKBP
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:PC Pin(s)
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M309313
SKU:ESWR1966DBLKBLKBP

Detailed Description

Introducing the R1966DBLKBLKBP, a versatile and high-performance rocker switch designed for seamless panel mounting. With a robust construction and RoHS compliance, this switch guarantees both durability and environmental responsibility. Boasting a 15A amperage and 125VAC rated voltage, it offers reliable power control in various applications. The SPDT contact configuration ensures efficient operation, while the On-Off-On switch operation provides flexibility in usage. Featuring a sleek concave actuator shape and snap-in mount type, installation is quick and hassle-free. Ideal for industrial and commercial settings, this switch excels in performance even in extreme temperatures ranging from -30 to 65°C. Upgrade your control systems with the R1966 series rocker switch, where quality meets reliability.