R1966DBLKBLKBR

Heilind Number:ESWR1966DBLKBLKBR
Manufacturer:E-Switch
Manufacturer Number:R1966DBLKBLKBR
ECAD Model:
3D Model

Description:

M309321

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966DBLKBLKBR
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In, Right Angle
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:PC Pin, Right Angle
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M309321
SKU:ESWR1966DBLKBLKBR

Detailed Description

Introducing the R1966DBLKBLKBR, a versatile and reliable rocker switch designed for precision control in electronic applications. With a sleek panel mount, snap-in, and right-angle configuration, this switch ensures seamless integration into your device. Engineered for efficiency, it features a high amperage rating of 15A and a rated voltage of 125VAC, guaranteeing optimal performance. The SPDT contact configuration offers flexibility in circuit design, while the on-off-on switch operation allows for convenient toggling between functions. Crafted with a durable PC pin termination and operating flawlessly in temperatures ranging from -30 to 65°C, this switch is built to withstand harsh environments. Trust in the R1966 series for quality and durability in your electronic projects.