R1966DBLKBLKBS

Heilind Number:ESWR1966DBLKBLKBS
Manufacturer:E-Switch
Manufacturer Number:R1966DBLKBLKBS
ECAD Model:
3D Model

Description:

M309329

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966DBLKBLKBS
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:Solder
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M309329
SKU:ESWR1966DBLKBLKBS

Detailed Description

Introducing the R1966 Series Panel Mount Snap-In Rocker Switch, SKU R1966DBLKBLKBS, designed for seamless power control in various electronic applications. With a durable construction and a current rating of 15A at 125VAC, this switch ensures reliable performance. Featuring a sleek concave actuator shape and a versatile On-Off-On switch operation, it offers easy and intuitive functionality. The SPDT contact configuration guarantees precise signal control. Solder termination provides secure connectivity, while the panel cut-out diameter of 19.2mm x 13mm allows for easy installation. Operating smoothly in temperatures ranging from -30 to 65°C, this switch is suitable for use in diverse environments. Upgrade your equipment with the high-quality R1966 Series Rocker Switch for dependable power management.