R1966DBLKBLKCS

Heilind Number:ESWR1966DBLKBLKCS
Manufacturer:E-Switch
Manufacturer Number:R1966DBLKBLKCS
ECAD Model:
3D Model

Description:

M309343

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966DBLKBLKCS
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:Solder
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M309343
SKU:ESWR1966DBLKBLKCS

Detailed Description

Introducing the R1966DBLKBLKCS Rocker Switch, a sleek and efficient panel mount solution designed for seamless operation in a variety of applications. This switch, part of the R1966 series, boasts a sturdy construction and a reliable SPDT contact configuration, ensuring optimal performance. With a 15A amperage and 125VAC rated voltage, it offers robust power handling capabilities. The concave actuator shape provides tactile feedback, while the On-Off-On switch operation allows for versatile control. Easy to install with a snap-in panel mount design and solder termination type, it's perfect for industrial and commercial use. Operating smoothly in temperatures ranging from -30 to 65°C, this switch combines durability with functionality, making it a must-have component for your projects.