R1966DBLKBLKFR

Heilind Number:ESWR1966DBLKBLKFR
Manufacturer:E-Switch
Manufacturer Number:R1966DBLKBLKFR
ECAD Model:
3D Model

Description:

M309315

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966DBLKBLKFR
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In, Right Angle
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:PC Pin, Right Angle
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M309315
SKU:ESWR1966DBLKBLKFR

Detailed Description

Introducing the R1966DBLKBLKFR, a sleek and efficient panel-mounted rocker switch designed for seamless operation in various electronic applications. Part of the R1966 series, this switch boasts a sturdy construction and RoHS compliance, ensuring high performance while meeting environmental standards. With a 15 A amperage and 125 VAC rated voltage, it guarantees reliable power control. The right-angle snap-in mount type and PC pin termination make installation a breeze, while the SPDT contact configuration offers versatility in switching. Featuring a concave actuator shape for ergonomic use, it operates on an On-Off-On switch operation for convenient functionality. Its wide operating temperature range of -30 to 65°C makes it suitable for diverse environments. Upgrade your equipment with the R1966DBLKBLKFR for seamless and reliable power management.