R1966DBLKBLKHR

Heilind Number:ESWR1966DBLKBLKHR
Manufacturer:E-Switch
Manufacturer Number:R1966DBLKBLKHR
ECAD Model:
3D Model

Description:

M309312

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966DBLKBLKHR
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In, Right Angle
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:PC Pin, Right Angle
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M309312
SKU:ESWR1966DBLKBLKHR

Detailed Description

Introducing the R1966DBLKBLKHR, a versatile and reliable Panel Mount Rocker Switch designed for seamless integration in your electronic systems. Engineered for high performance, this switch features a robust Snap-In, Right Angle mount type, ensuring secure placement. With a current rating of 15A and a rated voltage of 125VAC, it offers efficient power control. The SPDT contact configuration guarantees precise switching, while the durable PC Pin, Right Angle termination type ensures lasting connectivity. Its sleek Concave (Curved) actuator shape and convenient On-Off-On switch operation make it easy to use. Operating flawlessly in temperatures ranging from -30 to 65°C, this switch is perfect for a wide range of applications. Upgrade your control panel with the R1966DBLKBLKHR and experience dependable performance.