R1966DBLKREDBR

Heilind Number:ESWR1966DBLKREDBR
Manufacturer:E-Switch
Manufacturer Number:R1966DBLKREDBR
ECAD Model:
3D Model

Description:

M301272

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966DBLKREDBR
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In, Right Angle
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:PC Pin, Right Angle
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M301272
SKU:ESWR1966DBLKREDBR

Detailed Description

Introducing the R1966DBLKREDBR Rocker Switch, a high-performance component designed for seamless panel mounting. With a sleek black and red color scheme, this switch not only enhances the aesthetic of any electronic device but also offers reliable functionality. Featuring a durable construction and RoHS compliance, it guarantees safety and longevity in operation. The SPDT contact configuration ensures versatile connectivity options, while the 15A amperage and 125VAC rated voltage make it suitable for a wide range of applications. The concave actuator shape and snap-in, right angle mount type provide ergonomic usage and easy installation. Ideal for on-off-on switch operations, it offers precise control. With a wide operating temperature range of -30 to 65°C, this switch is perfect for both indoor and outdoor use. Upgrade your devices with the R1966DBLKREDBR Rocker Switch for superior performance.