R1966EBLKBLUEF

Heilind Number:ESWR1966EBLKBLUEF
Manufacturer:E-Switch
Manufacturer Number:R1966EBLKBLUEF
ECAD Model:
3D Model

Description:

M309336

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R1966EBLKBLUEF
Series:R1966
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - (Off)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-30 - 65°C
Rated Voltage:125 VAC
Part Aliases:M309336
SKU:ESWR1966EBLKBLUEF

Detailed Description

Introducing the R1966EBLKBLUEF, a sleek and efficient Panel Mount Rocker Switch designed to streamline your electrical control needs. With a resilient 15A amperage rating and RoHS compliance, this switch combines power with environmental responsibility. Its snap-in mount type ensures easy installation, while the concave actuator shape and SPST contact configuration guarantee smooth operation. Perfect for applications requiring a 125VAC rated voltage, this switch offers reliability in a wide operating temperature range from -30 to 65°C. The bold black and blue design of the R1966 series adds a touch of style to any panel. Trust in the M309336, your go-to solution in the world of Rocker & Paddle Switches.